
Number
Highlights & Details
Coaxial Cables
- Rigid Core
- This text is machine translated.
Our service for you
Technical specifications
- Damping dB/100 m at 2 GHz: 71
- Product type
Coax
- Cable type
RG223
- Impedance
50 Ω
- Cable features
rigid core
double shielding
- Core Ø
0,9 mm ± 0,05 mm
- Factory colour
Black
- Outside Ø
5.40 mm
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Capacity per metre
100 pF
- Manufacturer part #
100012846
- Insulation material
PVC
- Max. temperature range (fixed installation)
+80 °C
- Max. temperature range (flexible installation)
+80 °C
- RoHS-compliant
Yes
- Type
100012846
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1366011 Telegärtner 100012846 Coax Outside diameter: 5.40 mm RG223 50 Ω Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1366011 Telegärtner 100012846 Coax Outside diameter: 5.40 mm RG223 50 Ω Black Sold per metre
Information
Information 1366011 Telegärtner 100012846 Coax Outside diameter: 5.40 mm RG223 50 Ω Black Sold per metre










