
Number
Highlights & Details
RJ 45 connector socket option 6
Our service for you
Technical specifications
- Type
100022949
- Product type
RJ45 connector
- Connector type
Socket, straight
CAT 6
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Connection
Cut & Clip
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.086
- Factory colour
Light grey
- Content
1 pc(s)
- Contact material
CuSn
- RoHS-compliant
Yes
- Seal type
Snap-in
- Standards
IEC 61076-3-106
IP67 (when connected)
- Material (details)
PA6 UL94 V0
- Type
Straight
- Nominal current (details)
1.0 A at 50°C
22-26
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-40°C to + 70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1179993 Telegärtner 100022949 RJ 45 connector socket option 6 100022949 Socket, straight Pins: 8P8C Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1179993 Telegärtner 100022949 RJ 45 connector socket option 6 100022949 Socket, straight Pins: 8P8C Light grey 1 pc(s)










