
Telegärtner 100022954 STX V6 RJ45 flange set option 6 100022954 Connector, mount Pins: 8P8C No. of pins (RJ) 8P8C Light
Number
Highlights & Details
STX V6 RJ45 flange set option 6
Our service for you
Technical specifications
- Type
100022954
- Product type
RJ45 connector
- Connector type
Connector, mount
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Connection
Socket
- Type A
RJ45
- No. of ports
1 x
- No. of rows
1
- Weight
0.048 kg
- Factory colour
Light grey
- Content
1 pc(s)
- Contact material
Spring steel 0.8 µm, gold-plated
- Width
140 cm
- Height
15 cm
- Length
120 cm
- RoHS-compliant
Yes
- Features
shielded housing
- Seal type
Snap-in
- Standards
IEC 61076-3-106
IP67
- Material (details)
PA6 UL94 V0
- Type
Straight
- Nominal current (details)
1.0 A at 50°C
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-40°C to + 70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1179983 Telegärtner 100022954 STX V6 RJ45 flange set option 6 100022954 Connector, mount Pins: 8P8C No. of pins (RJ) 8P8C Light
User & Safety Instructions
User & Safety Instructions 1179983 Telegärtner 100022954 STX V6 RJ45 flange set option 6 100022954 Connector, mount Pins: 8P8C No. of pins (RJ) 8P8C Light







