
Number
RJ45 plug straight, Field attachable
Highlights & Details
- Time-saving and reliable on-site assemblyWithout special toolsideal for limited space
- This text is machine translated.
Our service for you
Technical specifications
- Type
100023037
- Connector type
Plug, straight
CAT 6A
- Connector standard
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
345.00
- Factory colour
Multicolour
- Content
1 pc(s)
- Contact material
Ni1,2Au0,8
- Width
13.8 mm
- Height
16.2 mm
- Length
49 mm
- RoHS-compliant
Yes
- Compatible with (details)
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm
IP20
- Material (details)
Housing: zinc die cast, nickel-plated
- Type
360° fully shielded
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
- Cable diameter (details)
5 mm
- Temperature range
-40 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1340490 Telegärtner 100023037 RJ45 plug straight, Field attachable 100023037 Plug, straight Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340490 Telegärtner 100023037 RJ45 plug straight, Field attachable 100023037 Plug, straight Multicolour 1 pc(s)
Information
Information 1340490 Telegärtner 100023037 RJ45 plug straight, Field attachable 100023037 Plug, straight Multicolour 1 pc(s)
Description
Application:
Step 1: cable sheath, remove pairs sorting, untwisting and in the wires manager imports. The integrated mounting help protects the circuit board and simplifies the installation. The well visible printing, the color code according to T568A and T568B can be chosen. Wires manager with a pair of pliers together and push in the protruding Veins cut.
Step 2: installation aid and remove the circuit board with the connected wires in the connector housing. The wires management is secured against rotation designed and can only be used in the right orientation in the connector housing.
Step 3: Housing latching and the strain relief in place.
This text is machine translated.
Scope of delivery
- Plug incl. protective cap.








