

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100023041
RJ45 connector
Plug, straight
8P8C
CAT 6A
RJ45
24
27
Cut & Clip
0.03
Metal
1 pc(s)
Spring steel 0.8 µm, gold-plated
Zinc (die-cast, Ni-plated)
13.80 mm
16.20 mm
49 mm
Yes
shielded housing
Snap-in
-40 - +70 °C
yes
Datasheet 1550077 Telegärtner 100023041 Telegärtner 100023041 N/A 100023041 Plug, straight No. of pins (RJ) 8P8C Metal 1 pc(s) 100023041 P