
Number (Package size 10 pc(s))
Technical specifications
- Packaging type
Piece
- Type
100023042
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45
- Connection
RJ45
- Content
10 pc(s)
- Contact material
Ni1,2Au0,8
- Width
13.8 mm
- Height
16.2 mm
- Length
49 mm
- RoHS-compliant
Yes
- Features
Industrial-grade (w/o tools)
- Seal type
Snap-in
- Compatible with (details)
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm
IP20
- Material (details)
Housing: zinc die cast, nickel-plated
- Type
360° fully shielded
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
- Temperature range
-40 - +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1497078 Telegärtner 100023042 Telegärtner 100023042 N/A 100023042 Plug, straight No. of pins (RJ) 8P8C 10 pc(s) 100023042 Plug,
User & Safety Instructions
User & Safety Instructions 1497078 Telegärtner 100023042 Telegärtner 100023042 N/A 100023042 Plug, straight No. of pins (RJ) 8P8C 10 pc(s) 100023042 Plug,
Description
Application:
Step 1: cable sheath, remove pairs sorting, untwisting and in the wires manager imports. The integrated mounting help protects the circuit board and simplifies the installation. The well visible printing, the color code according to T568A and T568B can be chosen. Wires manager with a pair of pliers together and push in the protruding Veins cut.
Step 2: installation aid and remove the circuit board with the connected wires in the connector housing. The wires management is secured against rotation designed and can only be used in the right orientation in the connector housing.
Step 3: Housing latching and the strain relief in place.
This text is machine translated.
Scope of delivery
- Plug incl. protective cap.









