
Highlights & Details
RJ45 plug, Field attachable
- Unshielded
- Attachable without special tools
- This text is machine translated.
Technical specifications
- Type
100023051
- Connector type
Plug, straight
CAT 6A
- Connector standard
RJ45
- Content
1 pc(s)
- Contact material
Ni1,2Au0,8
- Width
13.8 mm
- Height
16.2 mm
- Length
44 mm
- RoHS-compliant
Yes
- Compatible with (details)
CU-conductor-Ø: Solid wire: 0.51 - 0.57 mm · Stranded wire 0.46 - 0.65 mm
- Material (details)
PC casing UL 94-V0 black
- Type
Unshielded
23/1 - 22/1, 23/7 - 22/7
- Cable diameter (details)
5.5 mm
- Temperature range
-40 - +70 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 419015 Telegärtner 100023051 Telegärtner 100023051 N/A 100023051 Plug, straight 1 pc(s) 100023051 Plug, straight 1 pc(s)
Information
Information 419015 Telegärtner 100023051 Telegärtner 100023051 N/A 100023051 Plug, straight 1 pc(s) 100023051 Plug, straight 1 pc(s)
Description
Application:
Step 1: cable sheath, remove pairs sorting, untwisting and in the wires manager imports. The integrated mounting help protects the circuit board and simplifies the installation. The well visible printing, the color code according to T568A and T568B can be chosen. Wires manager with a pair of pliers together and push in the protruding Veins cut.
Step 2: installation aid and remove the circuit board with the connected wires in the connector housing. The wires management is secured against rotation designed and can only be used in the right orientation in the connector housing.
Step 3: Housing latching and the strain relief in place.
This text is machine translated.
Scope of delivery
- Plug incl. protective cap.








