
Telegärtner 100023061 Telegärtner 100023061 N/A 100023061 Plug, straight Multicolour 1 pc(s) 100023061 Plug, straight Mu
Number
Technical specifications
- Type
100023061
- Connector type
Plug, straight
CAT 6A
- Connector standard
RJ45
- Factory colour
Multicolour
- Content
1 pc(s)
- Contact material
Ni1,2Au0,8
- Width
13.9 mm
- Height
49 mm
- Length
38 mm
- RoHS-compliant
Yes
- Compatible with (details)
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm
- Material (details)
Housing: zinc die cast, nickel-plated
- Type
360° fully shielded
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
- Cable diameter (details)
5.5 mm
- Temperature range
-40 - +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1341187 Telegärtner 100023061 Telegärtner 100023061 N/A 100023061 Plug, straight Multicolour 1 pc(s) 100023061 Plug, straight Mu
User & Safety Instructions
User & Safety Instructions 1341187 Telegärtner 100023061 Telegärtner 100023061 N/A 100023061 Plug, straight Multicolour 1 pc(s) 100023061 Plug, straight Mu
Description
Application:
Step 1: cable sheath, remove pairs sorting, untwisting and in the wires manager imports. The integrated mounting help protects the circuit board and simplifies the installation. The well visible printing, the color code according to T568A and T568B can be chosen. Wires manager with a pair of pliers together and push in the protruding Veins cut.
Step 2: installation aid and remove the circuit board with the connected wires in the connector housing. The wires management is secured against rotation designed and can only be used in the right orientation in the connector housing.
Step 3: Housing latching and the strain relief in place.
This text is machine translated.
Scope of delivery
- Plug incl. protective cap.











