
Number
Technical specifications
- Type
100023065
- Connector type
Plug, straight
CAT 6A
- Connector standard
RJ45
- Content
1 pc(s)
- Contact material
Ni1,2Au0,8
- Width
13.9 mm
- Height
49 mm
- Length
38 mm
- RoHS-compliant
Yes
- Compatible with (details)
CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm
- Material (details)
Housing: zinc die cast, nickel-plated
- Type
360° fully shielded
27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
- Cable diameter (details)
5.5 mm
- Temperature range
-40 - +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1341189 Telegärtner 100023065 Telegärtner 100023065 N/A 100023065 Plug, straight 1 pc(s) 100023065 Plug, straight 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1341189 Telegärtner 100023065 Telegärtner 100023065 N/A 100023065 Plug, straight 1 pc(s) 100023065 Plug, straight 1 pc(s)
Description
Application:
Step 1: cable sheath, remove pairs sorting, untwisting and in the wires manager imports. The integrated mounting help protects the circuit board and simplifies the installation. The well visible printing, the color code according to T568A and T568B can be chosen. Wires manager with a pair of pliers together and push in the protruding Veins cut.
Step 2: installation aid and remove the circuit board with the connected wires in the connector housing. The wires management is secured against rotation designed and can only be used in the right orientation in the connector housing.
Step 3: Housing latching and the strain relief in place.
This text is machine translated.
Scope of delivery
- Plug incl. protective cap.











