
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Package
- Type
100023086
- Product type
RJ45 connector
- Connector type
Plug
- No. of pins
8P8C
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
27
- Connection
Crimp
- Type A
RJ45 plug
- Factory colour
Silver
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
+ shielding
- Seal type
Screw-on
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737342 Telegärtner 100023086 PANEL-MOUNTED RJ45 CONNECTOR MFP8 IE PROFINET, AWG24/1-AWG22/1, AWG27/7-AWG22/7 100023086 Plug No.
Information
Information 3737342 Telegärtner 100023086 PANEL-MOUNTED RJ45 CONNECTOR MFP8 IE PROFINET, AWG24/1-AWG22/1, AWG27/7-AWG22/7 100023086 Plug No.
Description
The field-installable RJ45 connector from the MPP8 series of Telegärtner can be mounted directly on the installation cable to connect terminals with RJ45 connection to the network; connection socket and patch cable are not required. The MFP8 series is the ideal solution for shielded Modular Plug Terminated Link (MPTL), End-to-End Links (E2E Links) and Direct Attach Cabling (DAC).
With the field-installable RJ45-plug by Telegärtner, terminals with RJ45-connection can be connected easily, quickly and safely to the installation cable. If the terminal is mounted over the cable outlet or if the cable is led into the protective housing of the device, the connection is invisible and inaccessible to unauthorized persons, WAS not only looks good, but also offers the user the decisive plus in protection against manipulation.
Specifications:
Connectors according to IEC 60603-7 RJ45 8P8C,
Suitable for four pair Power over Ethernet 4PPPoE according to IEEE 802.3bt,
Four-chamber wire manager with color-coding PROFINET,
For shielded cables,
multi-port enabled,
Assembled in 60 seconds without special tools,
Optimised for on-site assembly,
IPC penetration contacts suitable for solid and stranded conductors,
Protection class IP20.
Suitable for cable external diameter 5.5 to 10.0 mm
Cable strain relief screwed SW13,
With pre-assembled protective cap,
UL listed
SAP PRODUCT NAME CU-CN MFP8 IE PNO D1-1.6
Notes: AWG 24/1-22/1, AWG 27/7-22/7, with pre-fitted protective cap
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: 10x1 pack
SHORT NAME: MFP8 IE PROFINET
This text is machine translated.
With the field-installable RJ45-plug by Telegärtner, terminals with RJ45-connection can be connected easily, quickly and safely to the installation cable. If the terminal is mounted over the cable outlet or if the cable is led into the protective housing of the device, the connection is invisible and inaccessible to unauthorized persons, WAS not only looks good, but also offers the user the decisive plus in protection against manipulation.
Specifications:
Connectors according to IEC 60603-7 RJ45 8P8C,
Suitable for four pair Power over Ethernet 4PPPoE according to IEEE 802.3bt,
Four-chamber wire manager with color-coding PROFINET,
For shielded cables,
multi-port enabled,
Assembled in 60 seconds without special tools,
Optimised for on-site assembly,
IPC penetration contacts suitable for solid and stranded conductors,
Protection class IP20.
Suitable for cable external diameter 5.5 to 10.0 mm
Cable strain relief screwed SW13,
With pre-assembled protective cap,
UL listed
SAP PRODUCT NAME CU-CN MFP8 IE PNO D1-1.6
Notes: AWG 24/1-22/1, AWG 27/7-22/7, with pre-fitted protective cap
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: 10x1 pack
SHORT NAME: MFP8 IE PROFINET
This text is machine translated.











