
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Technical specifications
- Type
100023087
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8
CAT 6A
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
27
- Connection
Cut & Clip
- Content
1 pc(s)
- Contact material
Ni1,2Au0,8
- Material
Zinc (die-cast, Ni-plated)
- Width
13.9 mm
- Height
16.3 mm
- Length
53.8 mm
- RoHS-compliant
Yes
- Features
shielded housing
- Temperature range
-40 - +70 °C
- Product type description
Kabel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1519546 Telegärtner 100023087 RJ45 CONNECTOR CAT 6A shielded 100023087 Plug, straight No. of pins (RJ) 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1519546 Telegärtner 100023087 RJ45 CONNECTOR CAT 6A shielded 100023087 Plug, straight No. of pins (RJ) 8 1 pc(s)
Description
Of the RJ45 CONNECTOR CAT.6 A is the for time-saving and reliable pre-fabrication on site, for all networks of voice up to 10 Gigabit Ethernet. In just 60 seconds, it can be on all common types of cable - without the need for special tools. Especially with limited space in the data center can be connections centimeter quickly and cost-effectively. Cable lengths clip and the resulting space problems are a thing of the past. And thanks to its compact design, the multi-port enabled Cat 6A connector also can be used in a confined space.
Application:
Step 1: cable sheath, remove pairs sorting, untwisting and in the wires manager imports. The integrated mounting help protects the circuit board and simplifies the installation. The well visible printing, the color code according to T568A and T568B can be chosen. Wires manager with a pair of pliers together and push in the protruding Veins cut.
Step 2: installation aid and remove the circuit board with the connected wires in the connector housing. The wires management is secured against rotation designed and can only be used in the right orientation in the connector housing.
Step 3: Housing latching and the strain relief in place.
This text is machine translated.
Application:
Step 1: cable sheath, remove pairs sorting, untwisting and in the wires manager imports. The integrated mounting help protects the circuit board and simplifies the installation. The well visible printing, the color code according to T568A and T568B can be chosen. Wires manager with a pair of pliers together and push in the protruding Veins cut.
Step 2: installation aid and remove the circuit board with the connected wires in the connector housing. The wires management is secured against rotation designed and can only be used in the right orientation in the connector housing.
Step 3: Housing latching and the strain relief in place.
This text is machine translated.
Scope of delivery
- Plug incl. protective cap.





