
Number
Technical specifications
- Packaging type
Package
- Type
100023088
- Product type
RJ45 connector
- Connector type
Plug
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
27
- Connection
Crimp
- Type B
RJ45 socket
- Factory colour
Silver
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
+ shielding
- Seal type
Screw-on
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3737258 Telegärtner 100023088 Field mountable RJ45 connector MFP8 IE T568 A CAT.6A(IEC), AWG26/1-AWG24/1, AWG27/7-AWG24/7 100023
User & Safety Instructions
User & Safety Instructions 3737258 Telegärtner 100023088 Field mountable RJ45 connector MFP8 IE T568 A CAT.6A(IEC), AWG26/1-AWG24/1, AWG27/7-AWG24/7 100023
Information
Information 3737258 Telegärtner 100023088 Field mountable RJ45 connector MFP8 IE T568 A CAT.6A(IEC), AWG26/1-AWG24/1, AWG27/7-AWG24/7 100023
Description
With the field-installable RJ45-plug by Telegärtner, terminals with RJ45-connection can be connected easily, quickly and safely to the installation cable. If the terminal is mounted over the cable outlet or if the cable is led into the protective housing of the device, the connection is invisible and inaccessible to unauthorized persons, WAS not only looks good, but also offers the user the decisive plus in protection against manipulation.
Specifications:
Connectors according to IEC 60603-7 RJ45 8P8C,
Suitable for 10 Gigabit Ethernet 10GBASE-T according to IEEE 802.3,
Suitable for four pair Power over Ethernet 4PPPoE according to IEEE 802.3bt,
Four-chamber wire manager with color coding T568A,
For shielded cables,
multi-port enabled,
Assembled in 60 seconds without special tools,
Optimised for on-site assembly,
IPC penetration contacts suitable for solid and stranded conductors,
Protection class IP20.
Suitable for cable external diameter 5.5 to 10.0 mm
Cable strain relief screwed SW13,
With pre-assembled protective cap,
UL listed
SAP PRODUCT CODE CU-CN MFP8 IE T568A C6A D.85-1.1
Notes: AWG 26/1-24/1, AWG 27/7-24/7, with pre-fitted protective cap
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: 10x1 pack
Short description: MFP8 IE T568 A CAT.6A (ISO/IEC)
This text is machine translated.











