
Number
Telegärtner 100023089 N/A 100023089 Plug No. of pins (RJ) 8P8C Metal 1 pc(s)
Technical specifications
- Type
100023089
- Product type
RJ45 connector
- Connector type
Plug
- No. of pins
8P8C
CAT 8.1
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
27
- Connection
Cut & Clip
- No. of ports
1 x
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Spring steel 0.8 µm, gold-plated
- Material
Zinc (die-cast, Ni-plated)
- RoHS-compliant
Yes
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1925347 Telegärtner 100023089 Telegärtner 100023089 N/A 100023089 Plug No. of pins (RJ) 8P8C Metal 1 pc(s) 100023089 Plug No. of
User & Safety Instructions
User & Safety Instructions 1925347 Telegärtner 100023089 Telegärtner 100023089 N/A 100023089 Plug No. of pins (RJ) 8P8C Metal 1 pc(s) 100023089 Plug No. of



