
Number
Technical specifications
- Type
100023211
- Product type
RJ45 connector
- Connector type
Socket
- No. of pins
8P8C
CAT 8.1
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
23
- Connection
Cut & Clip
- No. of ports
1 x
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Spring steel 0.8 µm, gold-plated
- Material
Zinc (die-cast, Ni-plated)
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1925346 Telegärtner 100023211 Telegärtner 100023211 N/A 100023211 Socket No. of pins (RJ) 8P8C Metal 1 pc(s) 100023211 Socket No
User & Safety Instructions
User & Safety Instructions 1925346 Telegärtner 100023211 Telegärtner 100023211 N/A 100023211 Socket No. of pins (RJ) 8P8C Metal 1 pc(s) 100023211 Socket No




