There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
10
Edge connector, straight
Perpendicular (to the PCB)
2
6 A
6 A
B
5
Black
PC
100023246
1 pc(s)
Copper alloy
47 mm
22.5 mm
15 mm
100023246
(L x W x H) 15 x 47 x 22.5 mm
250 V AC
200 V DC
DIN 41618
10
Yes
Silver plated
Terminal block
6 A
10
Solder
Datasheet 541874 Telegärtner 100023246 Terminal Block, Pitch 2.54, DIN 41618 Terminal block Pins: 10
User & Safety Instructions 541874 Telegärtner 100023246 Terminal Block, Pitch 2.54, DIN 41618 Terminal block Pins: 10