
Telegärtner 100023248 Terminal Block, Pitch 2.54, DIN 41618 Terminal block Pins: 16
Number
Highlights & Details
Telegärtner 100023248 Terminal Block, Pitch 2.54, DIN 41618 Terminal block Pins: 16
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
16
- Connector type
Edge connector, straight
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- Nominal current
6 A
- Nominal current - rounded value
6 A
- DIN standard
B
- Pins per row
8
- Connection
Print
- Factory colour
Black
- Case material
PC
- Manufacturer part #
100023248
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
59 mm
- Height
22.5 mm
- Length
15 mm
- Type
100023248
- Dim
(L x W x H) 15 x 59 x 22.5 mm
- Nominal voltage
250 V AC
200 V DC
- Certification marks
DIN 41618
- Number of pins
16
- RoHS-compliant
Yes
- Contact surface
Silver plated
- Type
Terminal block
- Nominal current (details)
6 A
- Pins
16
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 541911 Telegärtner 100023248 Terminal Block, Pitch 2.54, DIN 41618 Terminal block Pins: 16
User & Safety Instructions
User & Safety Instructions 541911 Telegärtner 100023248 Terminal Block, Pitch 2.54, DIN 41618 Terminal block Pins: 16

