Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
20
Multipole connector, straight
Perpendicular (to the PCB)
2
6 A
6 A
DIN 41618
A
10
Black
PC
100023260
1 pc(s)
CuZn
71 mm
25 mm
15 mm
100023260
(L x W x H) 15 x 71 x 25 mm
250 V AC
200 V DC
20
Yes
Silver plated
Terminal pin strip
6 A
20
Solder
Datasheet 540879 Telegärtner 100023260 Edge connector (pins) Total number of pins 20 No. of rows 2 1 pc(s)