Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
39
Multipole connector, straight
Perpendicular (to the PCB)
3
6 A
6 A
DIN 41618
A
13
Black
PC
100023266
1 pc(s)
CuZn
83 mm
25 mm
15 mm
100023266
(L x W x H) 15 x 83 x 25 mm
250 V AC
200 V DC
39
Yes
Silver plated
Terminal pin strip
6 A
39
Solder
Datasheet 540983 Telegärtner 100023266 Edge connector (pins) Total number of pins 39 No. of rows 3 1 pc(s)