
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 214/U
BNC connector
Plug, straight
50 Ω
Crimp
1 pc(s)
10.80 mm
4 GHz
Brass nickel plated
100023320
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023320
Bayonet
not relevant
Datasheet 1366785 Telegärtner 100023320 100023320 BNC connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 1366785 Telegärtner 100023320 100023320 BNC connector Plug, straight 50 Ω 1 pc(s)