
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
G 022 32
K 02252 D
BNC connector
Plug, straight
50 Ω
Crimp
1 pc(s)
9.50 mm
4 GHz
Brass nickel plated
100023347
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023347
Bayonet
Datasheet 1366614 Telegärtner 100023347 100023347 BNC connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 1366614 Telegärtner 100023347 100023347 BNC connector Plug, straight 50 Ω 1 pc(s)