
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 178 U
BNC connector
Socket, built-in
50 Ω
Screws
1 pc(s)
1.90 mm
4 GHz
Brass nickel plated
100023367
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023367
Bayonet
Datasheet 1366163 Telegärtner 100023367 100023367 BNC connector Socket, built-in 50 Ω 1 pc(s)
User & Safety Instructions 1366163 Telegärtner 100023367 100023367 BNC connector Socket, built-in 50 Ω 1 pc(s)