
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
H155
Low Loss
BNC connector
Socket, straight
50 Ω
Crimp
1 pc(s)
5.90 mm
4 GHz
Brass nickel plated
100023378
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023378
Bayonet
Datasheet 1366894 Telegärtner 100023378 100023378 BNC connector Socket, straight 50 Ω 1 pc(s)
User & Safety Instructions 1366894 Telegärtner 100023378 100023378 BNC connector Socket, straight 50 Ω 1 pc(s)