
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 223/U
BNC connector
Socket, built-in
50 Ω
Crimp
1 pc(s)
5.20 mm
4 GHz
Brass nickel plated
100023382
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023382
Bayonet
not relevant
Datasheet 1366883 Telegärtner 100023382 100023382 BNC connector Socket, built-in 50 Ω 1 pc(s)
User & Safety Instructions 1366883 Telegärtner 100023382 100023382 BNC connector Socket, built-in 50 Ω 1 pc(s)