
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
BNC plug connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Mounting dimensions: Z06
- Cable category
LTP
- Product type
BNC connector
- Connector type
Socket, vertical vertical
- Impedance
50 Ω
- Connection
Print
- Content
1 pc(s)
- Case material
Brass nickel plated
- Manufacturer part #
100023417
- Insulation resistance
≥ 5 GΩ
- Insulation material
PTFE
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-40 - +155 °C
- Type
100023417
- Seal type
Bayonet
Documents & Downloads
Datasheet
Datasheet 1090840 Telegärtner 100023417 100023417 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090840 Telegärtner 100023417 100023417 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)
Description
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.











