
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 316/U
BNC connector
Socket, straight
50 Ω
Crimp
1 pc(s)
2.60 mm
Brass nickel plated
100023420
≥ 5 GΩ
PE
Brass
Yes
-40 - +155 °C
100023420
Bayonet
Silver (metallic)
0.012
yes
Datasheet 742950 Telegärtner 100023420 100023420 BNC connector Socket, straight 50 Ω 1 pc(s)
User & Safety Instructions 742950 Telegärtner 100023420 100023420 BNC connector Socket, straight 50 Ω 1 pc(s)