
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1.2/4.9C AL-F
BNC connector
Plug, straight
75 Ω
Crimp
1 pc(s)
6.80 mm
4 GHz
Brass nickel plated
100023449
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023449
Bayonet
Datasheet 1366918 Telegärtner 100023449 100023449 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions 1366918 Telegärtner 100023449 100023449 BNC connector Plug, straight 75 Ω 1 pc(s)