
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 179 U
BNC connector
Plug, straight
75 Ω
Crimp
1 pc(s)
3 mm
4 GHz
Brass nickel plated
100023476
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023476
Bayonet
yes
Datasheet 1366716 Telegärtner 100023476 100023476 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions 1366716 Telegärtner 100023476 100023476 BNC connector Plug, straight 75 Ω 1 pc(s)