
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Only 3 Piece(s) available
Highlights & Details
BNC plug connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Cable category
RG 59 B/U
Draka 0.8/3.7 AF
- Product type
BNC connector
- Connector type
Socket, built-in
- Impedance
75 Ω
- Connection
Screws
- Content
1 pc(s)
- Cable Ø
6 mm
- Mounting hole diameter
11.8 mm
- Max. frequency
4 GHz
- Front panel thickness
8.5 mm
- Case material
Brass nickel plated
- Manufacturer part #
100023554
- Insulation material
PTFE
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-40 - +155 °C
- Type
100023554
- Seal type
Bayonet
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1366718 Telegärtner 100023554 100023554 BNC connector Socket, built-in 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366718 Telegärtner 100023554 100023554 BNC connector Socket, built-in 75 Ω 1 pc(s)
Description
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.











