
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 62 A/U
BNC connector
Socket, built-in
75 Ω
Crimp
1 pc(s)
6.20 mm
11.8 mm
4 GHz
8.5 mm
Brass nickel plated
100023557
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023557
Bayonet
Datasheet 1366921 Telegärtner 100023557 100023557 BNC connector Socket, built-in 75 Ω 1 pc(s)
User & Safety Instructions 1366921 Telegärtner 100023557 100023557 BNC connector Socket, built-in 75 Ω 1 pc(s)