
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 179/BU
BNC connector
Socket, built-in
75 Ω
Crimp
1 pc(s)
2.70 mm
11.8 mm
4 GHz
5 mm
Brass nickel plated
100023575
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023575
Bayonet
Datasheet 1366039 Telegärtner 100023575 100023575 BNC connector Socket, built-in 75 Ω 1 pc(s)
User & Safety Instructions 1366039 Telegärtner 100023575 100023575 BNC connector Socket, built-in 75 Ω 1 pc(s)