
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14 days return policy included
Highlights & Details
BNC T-adapter
- BNC socket - BNC plug, BNC socket
Technical specifications
- Product type
BNC adapter
- Type A
BNC socket
- Type B
BNC plug
BNC socket
- Connector type
Adapter, T-shaped
- Impedance
50 Ω
- Content
1 pc(s)
- Cable length
0 mm
- Max. frequency
4 GHz
- Case material
Brass nickel plated
- Manufacturer part #
100023597
- Factory colour
Silver (metallic)
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100023597
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1366708 Telegärtner 100023597 100023597 BNC adapter BNC socket - BNC plug, BNC socket 0 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366708 Telegärtner 100023597 100023597 BNC adapter BNC socket - BNC plug, BNC socket 0 mm 1 pc(s)
Description
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.











