
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
TNC-plug connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Technical specifications
- Cable category
RG 58 C/U
- Product type
TNC connector
- Connector type
Plug, right angle
- Impedance
50 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
4.95 mm
- Max. frequency
5 GHz
- Case material
Brass nickel plated
- Manufacturer part #
100023696
- Insulation resistance
5 GΩ
- Insulation material
PTFE
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-40 - +155 °C
- Type
100023696
- Seal type
Screw-on
- Factory colour
Silver (metallic)
- Weight
0.02
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1091003 Telegärtner 100023696 100023696 TNC connector Plug, right angle 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1091003 Telegärtner 100023696 100023696 TNC connector Plug, right angle 50 Ω 1 pc(s)
Description
The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required











