
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
H155
Low Loss
RG 58 C/U
TNC connector
Plug, straight
50 Ω
Crimp
1 pc(s)
5.90 mm
11 GHz
Brass nickel plated
100023703
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023703
Screw-on
Datasheet 1366271 Telegärtner 100023703 100023703 TNC connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 1366271 Telegärtner 100023703 100023703 TNC connector Plug, straight 50 Ω 1 pc(s)