
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 15.12
-6 %
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
TNC-plug connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Cable category
RG 213/U
RG 214/U
- Product type
TNC connector
- Connector type
Plug, straight
- Impedance
50 Ω
- Connection
Screws
- Content
1 pc(s)
- Cable Ø
10.80 mm
- Max. frequency
11 GHz
- Case material
Brass nickel plated
- Manufacturer part #
100023735
- Insulation material
PTFE
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-40 - +155 °C
- Type
100023735
- Seal type
Screw-on
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1366049 Telegärtner 100023735 100023735 TNC connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366049 Telegärtner 100023735 100023735 TNC connector Plug, straight 50 Ω 1 pc(s)
Description
The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required











