
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 316/U
TNC connector
Plug, straight
50 Ω
Crimp
1 pc(s)
2.70 mm
11 GHz
Brass nickel plated
100023736
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023736
Screw-on
Datasheet 1366193 Telegärtner 100023736 100023736 TNC connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 1366193 Telegärtner 100023736 100023736 TNC connector Plug, straight 50 Ω 1 pc(s)