
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 316/U
TNC connector
Socket, built-in
50 Ω
Screws
1 pc(s)
2.70 mm
11 GHz
Brass nickel plated
100023789
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023789
Screw-on
Datasheet 1366388 Telegärtner 100023789 100023789 TNC connector Socket, built-in 50 Ω 1 pc(s)
User & Safety Instructions 1366388 Telegärtner 100023789 100023789 TNC connector Socket, built-in 50 Ω 1 pc(s)