
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 178 U
TNC connector
Socket, straight
50 Ω
Crimp
1 pc(s)
1.90 mm
11 GHz
Brass nickel plated
100023795
PTFE
Brass gold plated
Yes
-40 - +155 °C
100023795
Screw-on
Silver (metallic)
0.013
yes
User & Safety Instructions 1366030 Telegärtner 100023795 100023795 TNC connector Socket, straight 50 Ω 1 pc(s)