
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 48.73
-50 %
€ 24.36
plus VAT.
14-day return policy included
Highlights & Details
HF Adapters
- N socket - SMA plug
Technical specifications
- Product type
N adapter
- Type A
N socket
- Type B
SMA plug
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Cable length
0 mm
- Case material
Brass nickel plated
- Manufacturer part #
100024201
- Factory colour
Silver (metallic)
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024201
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1090831 Telegärtner 100024201 100024201 N adapter N socket - SMA plug 0 mm 1 pc(s)
Datasheet 1090831 Telegärtner 100024201 100024201 N adapter N socket - SMA plug 0 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090831 Telegärtner 100024201 100024201 N adapter N socket - SMA plug 0 mm 1 pc(s)











