
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 6 Piece(s) available
Highlights & Details
HF Adapters
- N socket - SMA reverse polarity plug
Technical specifications
- Packaging type
Piece
- Product type
Coax adapter
- Type A
N socket
- Type B
SMA reverse polarity plug
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
11 GHz
- Case material
Brass nickel plated
- Manufacturer part #
100024215
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024215
- Version
Adapter cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1366821 Telegärtner 100024215 100024215 Coax adapter N socket - SMA reverse polarity plug 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1366821 Telegärtner 100024215 100024215 Coax adapter N socket - SMA reverse polarity plug 1 pc(s) Piece











