
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 213/U
UHF connector
Plug, straight
50 Ω
Crimp
1 pc(s)
10.30 mm
200 MHz
Brass nickel plated
100024323
PTFE
Brass silver plated
Yes
-40 - +70 °C
100024323
Screw-on
Datasheet 1365994 Telegärtner 100024323 100024323 UHF connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 1365994 Telegärtner 100024323 100024323 UHF connector Plug, straight 50 Ω 1 pc(s)