
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 214/U
UHF connector
Plug, straight
50 Ω
Crimp
1 pc(s)
10.80 mm
200 MHz
Brass nickel plated
100024325
PTFE
Brass silver plated
Yes
-40 - +70 °C
100024325
Screw-on
Datasheet 1366365 Telegärtner 100024325 100024325 UHF connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 1366365 Telegärtner 100024325 100024325 UHF connector Plug, straight 50 Ω 1 pc(s)