
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Only 5 Piece(s) available
Highlights & Details
UHF plug connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Technical specifications
- Cable category
RG 58 C/U
RG 223/U
RG 141
RG 142 B/U
- Product type
UHF connector
- Connector type
Plug, right angle
- Impedance
50 Ω
- Connection
Screws
- Content
1 pc(s)
- Cable Ø
5.20 mm
- Max. frequency
200 MHz
- Case material
Brass nickel plated
- Manufacturer part #
100024340
- Insulation material
POM
- Contact material
Brass silver plated
- RoHS-compliant
Yes
- Temperature range
-40 - +70 °C
- Type
100024340
- Seal type
Screw-on
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1366715 Telegärtner 100024340 100024340 UHF connector Plug, right angle 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366715 Telegärtner 100024340 100024340 UHF connector Plug, right angle 50 Ω 1 pc(s)
Description
The UHF series is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Flexible cables up to 11 mm (0.433") in diameter can be used. Soldering and crimping techniques are used for terminating these connectors. Applications for the UHF connectors are for low-frequency communication equipment.











