
Number
Total (€ 32.76 / piece)
€ 33.61
€ 32.76
plus VAT.
Only 6 Piece(s) available
7-16 DIN connector
Highlights & Details
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Cable category
RG 223/U
RG 142 B/U
- Product type
7-16 DIN connector
- Connector type
Plug, right angle
- Impedance
50 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
5.20 mm
- Max. frequency
7.5 GHz
- Case material
Brass tin plated
- Manufacturer part #
100024402
- Insulation material
PTFE
- Contact material
Brass silver plated
- RoHS-compliant
Yes
- Temperature range
-55 - 155 °C
- Type
100024402
- Seal type
Screw-on
Documents & Downloads
Datasheet
Datasheet 1366750 Telegärtner 100024402 100024402 7-16 DIN connector Plug, right angle 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366750 Telegärtner 100024402 100024402 7-16 DIN connector Plug, right angle 50 Ω 1 pc(s)
Description
The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.











