
Total (€ 38.65 / piece)
€ 44.53
-13 %
€ 579.75
plus VAT.
14-day return policy included
Highlights & Details
7-16 DIN connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Cable category
RG 213/U
- Product type
7-16 DIN connector
- Connector type
Sleeve socket
- Impedance
50 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
10.30 mm
- Max. frequency
7.5 GHz
- Case material
Brass tin plated
- Manufacturer part #
100024455
- Insulation material
PTFE
- Contact material
Brass silver plated
- RoHS-compliant
Yes
- Temperature range
-55 - 155 °C
- Type
100024455
- Seal type
Screw-on
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1366686 Telegärtner 100024455 100024455 7-16 DIN connector Sleeve socket 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366686 Telegärtner 100024455 100024455 7-16 DIN connector Sleeve socket 50 Ω 1 pc(s)
Description
The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.











