
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 9 Piece(s) available
Highlights & Details
SMA reverse polarity connector
- In reverse, the reverse connector type specified.
Our service for you
Technical specifications
- Cable category
Low Loss
1.4/3.8AF
- Product type
SMA reverse polarity connector
- Connector type
Plug, right angle
- Impedance
50 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
5.90 mm
- Max. frequency
6 GHz
- Case material
Brass gold plated
- Manufacturer part #
100024661
- Insulation material
PTFE
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-55 - +155 °C
- Type
100024661
- Seal type
Screw-on
Documents & Downloads
Datasheet
Datasheet 1366293 Telegärtner 100024661 100024661 SMA reverse polarity connector Plug, right angle 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366293 Telegärtner 100024661 100024661 SMA reverse polarity connector Plug, right angle 50 Ω 1 pc(s)
Description
The term “reverse-polarised connectors” is used where, for example, a standard cable plug has a female centre contact, instead of a male centre contact. Reverse-polarised connectors are mainly used in WLAN applications and are available in three different series: R-SMA connectors are supplied with a threaded coupling, are vibration resistant and can be used up to frequencies of over 6 GHz (depending on type). The impedance is controlled at 50 Ω.











