
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 316/U
SMA connector
Socket, built-in
50 Ω
Crimp
1 pc(s)
2.70 mm
Brass nickel plated
100024667
PTFE
Brass gold plated
Yes
-55°C to 155 °C
100024667
Screw-on
Datasheet 1366763 Telegärtner 100024667 100024667 SMA connector Socket, built-in 50 Ω 1 pc(s)
User & Safety Instructions 1366763 Telegärtner 100024667 100024667 SMA connector Socket, built-in 50 Ω 1 pc(s)