
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1.4/3.8AF
SMA connector
Socket, straight
50 Ω
Crimp
1 pc(s)
5.90 mm
Brass gold plated
100024724
PTFE
Brass gold plated
Yes
-55 - +155 °C
100024724
Screw-on
Datasheet 1366023 Telegärtner 100024724 100024724 SMA connector Socket, straight 50 Ω 1 pc(s)
User & Safety Instructions 1366023 Telegärtner 100024724 100024724 SMA connector Socket, straight 50 Ω 1 pc(s)