
Number
Total (€ 7.13 / piece)
€ 11.76
-39 %
€ 7.13
plus VAT.
Only 3 Piece(s) available
Highlights & Details
SMB connectors
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Technical specifications
- Cable category
RG 316/U
- Product type
SMB connector
- Connector type
Socket, straight
- Impedance
50 Ω
- Connection
Screws
- Content
1 pc(s)
- Cable Ø
2.70 mm
- Max. frequency
4 GHz
- Case material
Brass gold plated
- Manufacturer part #
100024881
- Insulation material
PTFE
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-55 - 155 °C
- Type
100024881
- Seal type
Snap-in
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1366345 Telegärtner 100024881 100024881 SMB connector Socket, straight 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366345 Telegärtner 100024881 100024881 SMB connector Socket, straight 50 Ω 1 pc(s)
Description
These connector series offer three different coupling mechanisms: SMB has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. SMC has a threaded coupling for vibration proof installation, and is usable up to 10 GHz. SMS has a slide coupling which is suitable for rack and panel systems, and is usable up to 4 GHz.
The impedance is controlled at 50 Ω for all types. Connector styles are available for flexible, conformable and semi-rigid cables. Versions of these series connectors are available for mounting to printed circuit boards using both thru-hole soldered and thru-hole press-fit techniques, as well as surface mount technology (SMD). Solder and crimp techniques are used to terminate these series to cables. SMB/SMC/SMS connectors find applications in all types of electronic equipment.
The impedance is controlled at 50 Ω for all types. Connector styles are available for flexible, conformable and semi-rigid cables. Versions of these series connectors are available for mounting to printed circuit boards using both thru-hole soldered and thru-hole press-fit techniques, as well as surface mount technology (SMD). Solder and crimp techniques are used to terminate these series to cables. SMB/SMC/SMS connectors find applications in all types of electronic equipment.











