
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 316/U
SSMB plug
Plug, straight
50 Ω
Crimp
1 pc(s)
2.70 mm
3 GHz
Brass gold plated
100024918
PTFE
Brass gold plated
Yes
-55 - 155 °C
100024918
Snap-in
Datasheet 1366650 Telegärtner 100024918 100024918 SSMB plug Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 1366650 Telegärtner 100024918 100024918 SSMB plug Plug, straight 50 Ω 1 pc(s)