
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 59 B/U
F connector
Plug, straight
75 Ω
Crimp
1 pc(s)
6 mm
3 GHz
Brass tin plated
100025624
PTFE
Brass gold plated
Yes
-40 - +155 °C
100025624
Screw-on
Datasheet 1366102 Telegärtner 100025624 100025624 F connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions 1366102 Telegärtner 100025624 100025624 F connector Plug, straight 75 Ω 1 pc(s)